C2G 80925 C2G USB-C® 14-in-1 Triple Display Docking Station with HDMI®,

MPN
80925
Brand
C2G
EAN-13
757120809258
Order Code
72-3871
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £350.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C 14-in-1 Triple Display Docking Station with HDMI, DisplayPort, Ethernet, USB, 3.5mm Audio and Power Delivery connects to USB-C or Thunderbolt™ 3 enabled laptops and is perfect for contributing to a desktop solution ― making it ideal for inside reps that have extra connectivity demands while in the office or when working from home.

This USB-C Triple Display Docking Station supports connected devices, such as keyboards, mice, portable hard drives, and other peripherals, all while supporting up to 85W of power delivery to charge and power a laptop. The maximum power capacity depends on how much power the connected adapter can supply. The right amount of power is necessary to keep the laptop battery charged, for all connected devices to function, and for the dock to provide that connectivity. This docking station includes a 135W power supply.

This USB-C Triple Display Docking Station is equipped with three video display outputs, simultaneously splitting content to three display devices while connected to a single source with a USB-C output. This dock is perfect for a triple display desk setup — improving multitasking and productivity. Connect up to three displays, supporting resolutions up to 4K (384 x 216) at 3Hz. Connect up to two displays, supporting resolutions up to 4K (496 x 216) at 6Hz, or connect to a single DisplayPort display and support resolutions up to 5K (512 x 288) at 6Hz. The USB-A ports support SuperSpeed USB 5Gbps data transfers ― allowing a full HD movie to be downloaded in under a minute. The USB-C port supports SuperSpeed USB 1Gbps ― allowing for twice the amount of data in the same amount of time as the USB-A ports. Optimize performance by connecting displays designed for 4K signals and USB-C devices designed for 1Gbps transfer speeds.

Note: This USB-C Triple 4K Display Docking Station is a DisplayLink device that requires the installation of DisplayLink drivers. For most installs, the connected docking station will automatically download the necessary drivers. DisplayLink drivers can also be installed from Window’s Update.

DisplayLink Supports:
• Windows 7, 8, and 1
• macOS
• Android
• Chrome OS
• Ubuntu/Linux

Maximum Supported Resolutions
3 HDMI or DisplayPort Ports to 3 Displays: 4K (384 x 216) at 3Hz
2 HDMI Ports to 2 Displays: 4K (496 x 216) at 6Hz
2 DisplayPort Ports to 2 Displays: 4K (496 x 216) at 6Hz
1 HDMI Port to 1 Display: 4K (496 x 216) at 6Hz
1 DisplayPort Port to 1 Display: 5K (512 x 288) at 6Hz

PORTS
3x 4K HDMI: Connect to three 4K displays via the HDMI ports.
2x 4K DisplayPort: Connect to two 4K DisplayPort displays via the DisplayPort ports.
1x USB-C: Connect storage devices and transfer data up to 1Gbps through the USB-C port.
1x USB-C Power Delivery: Power a laptop or tablet with up to 85W power delivery.
4x USB-A: Connect storage devices and transfer data up to 5Gbps through the USB-A ports.
1x Front USB-A: Connect storage device and transfer data up to 5Gbps through the USB-A port. This port supports BC 1.2 for enhanced mobile device charging.
Gigabit Ethernet: Connect to local network for network and internet access.
Headphone Jack: Connect headphones and speakers for audio output.
Microphone Jack: Connect to a microphone for audio input.
  • Connect a USB-C laptop to multiple 4K video displays, a wired network, and transfer data, while keeping the laptop charged
  • Triple 4K display extension from a single USB-C connection. Supports HDMI and DisplayPort resolutions up to 4K, for viewing your screen content at full HD
  • Supports 5K, when connected to a DisplayPort display. USB-A and USB-C ports for fast data transferring. BC 1.2 USB-A port for enhanced mobile charging
  • Hard wired Ethernet port for when security requires it or when WiFi™ is not available. Reversible, symmetrical USB-C connector, so no guessing how to plug it into your laptop. Includes DisplayLink graphics transport technology, for crisp text and graphics with very low latency
  • Compatible with Windows and Mac operating systems
  • 5 year warranty, for peace of mind – with the highest quality docking stations

Reviews

Be the first to submit a review

Trustpilot