C2G 80512 C2G USB 3.1 USB C to HDMI Audio/Video Adapter - USB Type C to

C2G 80512 C2G USB 3.1 USB C to HDMI Audio/Video Adapter - USB Type C to

MPN
80512
Brand
C2G
EAN-13
757120805120
Order Code
71-2283
Country of Origin
France

Discontinued by Manufacturer


Experience 4K ULTRA HD displays with this USB-C to HDMI Adapter which allows you to connect the USB Type-C port of a laptop, Chromebook, tablet or other source device to the HDMI input of a HDTV, projector or other display - making it an ideal solution for showing presentations, pictures or other audio/video content. This adapter supports up to a 4K (384x216 at 3Hz) resolution, allowing it to deliver high-quality, ULTRA HD video image to the connected display. The compact design of this adapter makes it a perfect pair for BYOD (Bring Your Own Device) applications in education or corporate environments. Additionally, the USB-C connector is user-friendly and has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port.
  • Supports up to a 4K resolution
  • Reversible, symmetrical USB-C connector
  • Compact, lightweight design
  • Plug and Play—no driver required

Trustpilot