C2G 54405 C2G 10m DisplayPort Cable with Latches 8K UHD M/M - 4K - Black

MPN
54405
Brand
C2G
EAN-13
757120844051
Order Code
71-6292
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Experience 4K and 8K Ultra HD displays with this DisplayPort cable which provides a fast and reliable connection between a DisplayPort enabled laptop and a computer monitor or display which accepts a DisplayPort input. This cable supports a High Bit Rate (HBR) bandwidth and carries a digital audio/video signal up to an 8K UHD resolution which provides a whole new level of clarity and meets the requirements of high-performance home theatre, digital signage and desktop applications. Additionally, this cable features latches which ensure that the cable remains securely connected to the port for maximum reliability.
  • Directly connect a DisplayPort output to a DisplayPort input
  • Carries a digital audio/video signal
  • Supports a High Bit Rate (HBR) bandwidth and resolutions up to 8K UHD (768 × 432)
  • Built to DisplayPort 1.2 standards
Length 10 m

Reviews

Be the first to submit a review

Trustpilot