C2G 50612 C2G 4.5m High Speed HDMI Cable with Ethernet - 4K 60Hz

MPN
50612
Brand
C2G
EAN-13
757120506126
Order Code
73-0842
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/09/2026

The C2G High Speed HDMI with Ethernet Cable supports all HDMI 2. features and is perfect for home theater or desktop audio video applications requiring high speed HDMI features and video resolutions up to 4K (496 x 216 at 6hz, 4:4:4). The Ethernet capabilities of the cable allow a user to connect multiple Ethernet enabled HDMI devices through a single Ethernet connection for accessing interactive online content or updating device firmware. This fully-functional, high bandwidth cable is tested to perform at industry standards and is backed by a lifetime warranty. This cable can be utilized for network switch stacking with compatible equipment.
  • Supports all HDMI 2. features including resolutions up to 4K (496 x 216 at 6Hz, 4:4:4)
  • In-wall, CL2-rated jacket
  • Gold plated connectors
  • Fully compatible with HDMI Stacking for Network Switches

Reviews

Be the first to submit a review

Trustpilot