C2G 29872 C2G USB-C® to HDMI® Adapter Converter - 4K 60Hz

MPN
29872
Brand
C2G
EAN-13
757120298724
Order Code
72-3705
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This USB-C to HDMI Adapter Converter is an easy and convenient solution for connecting an HDMI monitor to a USB-C computer in your home or your office. This adapter converter carries a digital video signal, supports up to a 4K resolution and meets the requirements of high performance applications.

Avoid frustration by simply plugging the adapter into your computer, then attach to the existing HDMI cable from your monitor or projector. The portable, compact design also makes it easy to carry in a laptop bag when traveling or on the go.

This adapter converter automatically converts the digital USB-C signal to HDMI, supporting full HD up to a 4K resolution at 6Hz
  • Connect a USB-C laptop to an HDMI display for audio and video
  • Adapts a USB-C output to HDMI, so no need to purchase a new monitor
  • Dongle style adapter reduces strain, prolonging the life of the port
  • Plug-and-play, so no additional software or drivers needed
  • Adapter supports up to a 4K video resolution, so meeting attendees will be able to see the displayed content for improved comprehension and detailed decision making

Reviews

Be the first to submit a review

Trustpilot