C2G 29746 C2G 29746 laptop dock/port replicator USB 3.2 Gen 1 (3.1 Gen 1)

MPN
29746
Brand
C2G
EAN-13
757120297468
Order Code
72-9097
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to Ethernet Adapter with 3-Port Hub is an ideal solution for wired network connectivity and data transfer on the go, in the office, or any work space. This adapter connects to a USB-C or Thunderbolt 3 enabled laptop, tablet, or desktop computer and features an Ethernet port and three USB 3. ports.

Convenience
The small form factor of this adapter makes it a portable and convenient solution that provides a Gigabit Ethernet port for a wired internet connection and three USB 3. ports to connect peripheral devices. The adapter is perfect for connecting to networks where Wi-Fi® is unavailable or for computers that do not provide a wired Ethernet port or possibly have a damaged Ethernet port.

Performance
The Ethernet port allows for reliable internet connectivity and file transfer speeds up to 1Mbps, while the three USB 3. ports enable transfer speeds up to 5Gbps.
  • RJ45 Gigabit Ethernet
  • Three SuperSpeed USB 3. ports
  • Supports PXE Boot
  • Compatible with USB-C and Thunderbolt™ 3 ports
  • Reversible, symmetrical USB-C connector
  • Small form factor for portability
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot