C2G 29653 C2G Ultima USB 2.0 A/Mini-B Cable 5.0m USB cable 5 m USB A Mini-USB B

MPN
29653
Brand
C2G
EAN-13
757120296539
Order Code
73-1378
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Ultima Series of USB 2. Cables from Cables To Go combines style, quality, performance and value while giving you the ultimate in cable technology. The sleek design of the molded connectors makes them easy to grip. The connectors are color coded to match the ports on your personal computer or notebook, ensuring a simple connection. The charcoal gray cable jacket not only matches your case but disappears behind your desk leaving a clean organized look.\r
\r
The Ultima Series meets the rigid standards of everyday use. The USB 2. cable is double-shielded with a dual foil and braid. A metal shield surrounds the connector, while a solder-to-connector shell and cable braid create an end-to-end shielding solution for a noise-free connection.\r
\r
Features:\r
\r
- Connectors: USB A Male to USB Mini B Male.\r
- Provides hi-speed data transfer to 48Mbps.\r
- Compatible with PC and Mac®.\r
- 24k gold connectors provide maximum corrosion resistance for error-free data transfer.\r
- Ultra-flexible jacket makes installation easy.\r
- Heavy-duty molded strain relief provides increased flexibility and durability.\r
- Foil and braid shield reduces interference.\r
- Matched twisted-pair wires with electrical resistance minimize crosstalk a for high-speed, error-free data transfer.\r
- Heavy-duty 24AWG power wires provide the proper current to your USB device.\r
- Metal connector shield meets FCC requirements on EMIFI interference.
  • Use to connect Mini-B USB devices to a PC, hub or Mac®
  • 24k gold-plated connectors provide maximum corrosion resistance
  • Available in lengths up to 5m

Reviews

Be the first to submit a review

Trustpilot