C2G 27365 C2G 2.0m USB 2.0 USB cable 2 m USB A Micro-USB B Black

MPN
27365
Brand
C2G
EAN-13
757120817017
Order Code
71-3063
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 15/11/2026

Connect to mobile phones, GPS systems, PDAs, OTG devices and digital cameras by using the micro-USB connection on your computer or other USB device. The micro-USB connector is smaller and thinner than the previous USB Mini-b standard while offering better performance. Its small form factor is ideal for today's compact portable devices while easily transferring data or charging your device at a transfer speed up to 48 Mbps. This cable is compliant with USB 2. specifications and the On-The-Go supplement.

Connector 1: (1) USB Type A Male

Connector 2: (1) USB Type B Micro Male

Reviews

Be the first to submit a review

Trustpilot