C2G 26904 C2G 3.7m USB-C to DisplayPort™ Adapter Cable 4K 30Hz - Black

MPN
26904
Brand
C2G
EAN-13
757120269045
Order Code
72-9237
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to DisplayPort Adapter Cable allows for a direct connection of a USB-C enabled laptop or device to a DisplayPort input on a projector or display—making it an ideal solution for the office, work space applications, or classroom.

The cable form factor of this adapter provides a simple and convenient solution that eliminates the need for a separate adapter and cable.

This adapter cable utilizes the audio/video support built into USB Type-C ports to feed an audio/video signal to the DisplayPort input of a projector or display. This adapter cable supports up to a 4K (496 x 216 at 3Hz) resolution, allowing it to deliver a high quality video image to the connected display.
  • Supports resolutions up to 4K (496 x 216 at 3Hz)
  • Adapter in cable form factor
  • Compatible with 3.1 USB-C and Thunderbolt™ 3 ports
  • Reversible, symmetrical USB-C connector
  • Plug and Play—no driver required

Reviews

Be the first to submit a review

Trustpilot