C2G 26902 C2G 1.8m (6ft) USB C to DisplayPort Adapter Cable Black - 4K

MPN
26902
Brand
C2G
EAN-13
757120805427
Order Code
72-9505
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Experience 4K ULTRA HD displays with this USB-C to DisplayPort Adapter Cable which provides a fast and reliable connection between a USB Type C enabled Chromebook, laptop, tablet, smartphone or other device, and the DisplayPort input of a projector or display – making it an ideal solution for the office, work space applications or classrooms. This adapter utilises the audio/video capabilities built into USB Type-C ports to feed an audio/video signal to a DisplayPort monitor to achieve high quality, 4K (ULTRA HD) video image. Additionally, the USB-C connector has a symmetrical design which is identical on both sides, which means it does not matter if you plug it in upside-down or right-side-up - it will plug in the first time, every time, whilst preventing damage to the connector port. The cable form factor of this adapter provides a simple and convenient solution that eliminates the need for a separate adapter or additional cabling, offering a straightforward installation.
  • Connect a USB-C computer directly to the DisplayPort input of a projector or display to transmit video and audio
  • Supports up to a 4K resolution at 3Hz
  • Reversible, symmetrical USB-C connector
  • Adapter in cable form factor
  • Plug and Play—no driver required
Length 1.8 m

Reviews

Be the first to submit a review

Trustpilot