C2G 26890 C2G 4.6m USB-C® to HDMI® Audio/Video Adapter Cable - 4K 60Hz

MPN
26890
Brand
C2G
EAN-13
757120268901
Order Code
74-9854
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB-C to HDMI Audio/Video Adapter Cable 4K allows for a direct connection of a USB-C device to an HDTV, projector, or other display with an HDMI port--making it an ideal solution for the office, work space applications or home use. This adapter cable is a perfect accessory for Apple®, Microsoft® Surface®, and other leading laptops and tablets.

The cable form factor of this adapter provides a simple and convenient solution that eliminates the need for a separate adapter and cable.

This adapter utilizes the audio/video support built into USB Type-C ports to feed an audio/video signal to an HDMI HDTV or projector. This adapter supports up to a 4K (496 x 216 at 6Hz) resolution (4K 3Hz for the 15ft variation), allowing it to deliver a high quality video image to the connected display.
  • 1ft-1ft variations support resolutions up to 4K (496 x 216 at 6Hz), 15ft variation supports up to 4K (496 x 216 at 3Hz)
  • Adapter in cable form factor
  • Compatible with 3.1 USB-C and Thunderbolt™ 3 ports
  • Reversible, symmetrical USB-C connector
  • Plug and Play—no driver required
  • Compatible with the Apple® iPad Pro®, MacBook®, MacBook Air®, and MacBook Pro®
  • Compatible with the Microsoft® Surface® Book 2 and Surface Go

Reviews

Be the first to submit a review

Trustpilot