C R Clarke 750R2 750FLB Vacuum Fomer Reducing Plate - Quarter Size

MPN
750R2
Brand
C R Clarke
Order Code
34-8596
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Forming Aperture:

    228 x 216mm 432 x 228mm 482 x 432mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £290.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The C R Clarke 750R2 reducing frame reduces the forming aperture of the 750FLB to 228 x 216mm enabling a reduction in waste for smaller work.


  • Reduces forming aperture to 228 x 216mm
  • Ideal for smaller work
  • Cost saving
  • Reduces waste
  • C R Clarke type 750R2
Maximum Forming Aperture 228 x 216mm
Maximum Material Thickness 6mm
Maximum Mould Height 140mm

Reviews

Be the first to submit a review

Trustpilot