C R Clarke 500 Hot Wire Strip Heater

MPN
500
Brand
C R Clarke
Order Code
34-8500
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £572.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The C R Clarke 500 hot wire strip heater is designed to locally heat thermoplastic sheet materials of thicknesses between (typically) 0.5mm and 6.0mm to allow bending.

The machine operates by heating a thin (0.9mm) diameter resistance wire, located in a guard channel beneath the material to prevent accidental touching. The wire sits approximately 4mm below the material and there is no physical contact between the wire and the material. The heating wire is powered from a transformer and operates at approximately 10 Volts.

A calibrated scale on each side of the working area assists the user with both alignment and measurement of the bend position.


  • 500mm (20in.) working length
  • Folds 1 to 4mm (0.04 to 0.16in.) thick material
  • Single heat setting
  • Single wire capacity for tight accurate bends
  • Guarded hot wire for safety
  • C R Clarke type 500
Type Hot wire strip heater

Reviews

Be the first to submit a review

Trustpilot