C R Clarke 280 Hot Wire Sculptor

MPN
280
Brand
C R Clarke
Order Code
34-8534
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £958.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

The C R Clarke 280 hot wire sculptor allows you to accurately cut thermoplastic foam into a wide range of shapes. Its adjustable guides accurately place the material and its wire bow protractor accurately sets angles to produce wedges, chamfers and cones.

The 280 also includes a hand-held wire loop for freehand sculpting.

A pneumatic foot switch energises the hot wire or sculptor tool only while cutting. This results in safer operation and reduces fume emissions during cutting to a minimum.


  • 280mm (11in.) cutting length
  • 635mm (25in.) throat depth
  • Adjustable work guides for accurate material referencing
  • Robust polyethylene table
  • Wire bow protractor accurately sets angles, chamfers & cones
  • 5 cutting speeds
  • 3 sculpting speeds
  • Foot switch heater operation helps to reduce fumes
  • C R Clarke type 280
Type Hot wire sculptor

Reviews

Be the first to submit a review

Trustpilot