C R Clarke 1820 230V Vacuum Former

MPN
1820
Brand
C R Clarke
Order Code
34-8600
Country of Origin
United Kingdom
  • Not available for Export
  • Quickly find another product in this range by Maximum Forming Aperture:

    228 x 216mm 432 x 228mm 482 x 432mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8874.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The C R Clarke 1820 quickly, efficiently and consistently produces professional, high quality, high definition vacuum formings on a small to medium scale as required by model makers, development engineers and students.


  • 482 x 432mm (19 x 17in.) aperture
  • 8mm (0.312in.) max. sheet thickness
  • 280mm (11in.) max. mould height
  • 4 individual heat zones
  • Heat resistant RTV silicone seals
  • Inverse wiring system gives precise control of heat emission
  • Digital timer with alarm
  • Blow release for easy release of formings
  • C R Clarke type 1820
Maximum Forming Aperture 482 x 432mm
Maximum Material Thickness 8mm
Maximum Mould Height 280mm
Sheet Size 508 x 458mm

Reviews

Be the first to submit a review

Trustpilot