C & K V70213S205Q V Series Slide Switch 125V AC 30V DC 10A On/On Bulk

MPN
V70213S205Q
EAN-13
2050011270617
Order Code
16-0098
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

C & K Switches V70213S205Q is a versatile slide switch from the V Series designed for efficient control in electrical circuits. This switch is rated for operation at 125 volts AC and 30 volts DC, capable of handling currents up to 10 amperes, making it suitable for a variety of applications. It features an On/On configuration, allowing it to toggle between two circuits, which is useful in applications such as audio equipment, industrial machinery, and other devices requiring reliable circuit switching. Engineered for durability and precision, the V70213S205Q slide switch offers dependable performance in demanding environments. The product is available in bulk, catering to large-scale industrial and commercial use.
Type Slide Switch V Series
Switch Function On-On
Current Rating (Amps) 10A
Actuator Type Raised Actuator
Connection Snap-in
Contact Material Copper silver plated
Content 1
Electrical lifespan 10000
Lighting Type None
Product Type Slide switch
Switch position 1 x On/On
Switching current (max.) 10A

Reviews

Be the first to submit a review

Trustpilot