C & K TS03ABE Slide Switch 20V SPDT On-Off-On Through Hole Solder Terminal

Image Representative of Range

C & K TS03ABE Slide Switch 20V SPDT On-Off-On Through Hole Solder Terminal

MPN
TS03ABE
EAN-13
2050007609735
Order Code
08-7214
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.13 £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

C & K Switches' TS03ABE is a slide switch that operates at 20 V and provides an On/Off/On configuration. This component is typically used in electronic devices requiring a switch to control power or signal paths. The switch is ideal for applications in consumer electronics, offering reliable operation in a compact form.
Type Slide switch
Contact Configuration SPDT
Number of Positions 2
Switch Function Off/On
Actuator Type Raised Actuator
Contact Material Copper alloy gold plated
Electrical lifespan 30000
Length 3.10mm
Packaging Type Bulk
Switch position 1 x On/Off/On
Switching Voltage 20V

Reviews

Be the first to submit a review

Trustpilot