C.K T4718ESD Screwdriver T10x300 Impact-Resistant Conductive Grip

Image Representative of Range

C.K T4718ESD Screwdriver T10x300 Impact-Resistant Conductive Grip

MPN
T4718ESD 1030
Brand
CK Tools
EAN-13
2050000313394
Order Code
11-5583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The C.K. ESD screwdriver T10 x 300 is an electrostatic discharge tool designed for precise applications involving sensitive electronic components. Its Torx keys specifically aid in handling star-shaped screws with ease and accuracy. Typically used in electronics assembly and repair, it ensures safe handling of static-sensitive devices.
Length 390mm
ESD Safe Yes
Tip Type Round
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 3mm
Downforce Star
Handle Length 90mm
Handle Ø 30mm
Material Chrome moly vanadium steel
Material properties burnished
Product Type Screwdriver
Range of use ESD
Size T 10

Reviews

Be the first to submit a review

Trustpilot