C.K T4718ESD 0820 Star Screwdriver T8 200mm ESD Safe Impact Resistant

Image Representative of Range

C.K T4718ESD 0820 Star Screwdriver T8 200mm ESD Safe Impact Resistant

MPN
T4718ESD 0820
Brand
CK Tools
EAN-13
2050000313387
Order Code
11-5582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The C.K ESD Star screwdriver T4718ESD 0820 by C.K features a T8 size blade with a 200 mm length. This precision tool is designed for handling sensitive electronics due to its electrostatic discharge (ESD) protection. Commonly used in electronics and intricate assembly tasks, its Torx key design ensures a secure fit in star-shaped recesses.
Length 280mm
ESD Safe Yes
Tip Type Round
VDE/1000V Approved No
Blade Diameter 3mm
Downforce Star
Handle Length 80mm
Handle Ø 28mm
Material Chrome moly vanadium steel
Material properties burnished
Product Type Screwdriver
Range of use ESD
Size T 8

Reviews

Be the first to submit a review

Trustpilot