C & K Switches ZMSH00130T11LLC Microswitch SPDT On/(On)/On 12V 100mA IP65

C & K Switches ZMSH00130T11LLC Microswitch SPDT On/(On)/On 12V 100mA IP65

Order Code:

08-7221

Brand: C & K Switches MPN: ZMSH00130T11LLC EAN-13: 2050007615873

Discontinued


C & K Switches manufactures the ZMSH00130T11LLC microswitch, designed to operate at 12 V DC and 100 mA with an IP65 protection rating. This miniature switch offers a 1 x On/(On)/On configuration, suitable for environments requiring robust protection against dust and water. Typical applications include industrial control systems, automotive electronics, and consumer devices.
Type Microswitch
Current Rating (Amps) 100mA
Electrical lifespan 100000
IP Rating IP65
Max. temperature +85°C
Min. temperature -40°C
Packaging Type Bulk
Switch position 1 x On/(On)/On
Switching Voltage 12V DC

You may also like


Trustpilot