C & K Switches ZMA03A150L04LC Microswitch SPDT 125V/24V 3A Lever Actuator

Image Representative of Range

C & K Switches ZMA03A150L04LC Microswitch SPDT 125V/24V 3A Lever Actuator

MPN
ZMA03A150L04LC
EAN-13
2050007615644
Order Code
08-7219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

C & K Switches manufactures the ZMA03A150L04LC microswitch, a miniature switch with a 125 V AC or 24 V DC rating and a 3 A current capacity. This mini button switch features an On/(On)/On configuration, making it suitable for applications requiring precise control and durability. Typical applications include consumer electronics, industrial equipment, and instrumentation where high reliability is essential.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)/On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 5
Actuator Type Button
Electrical lifespan 10000
Maximum Temperature +85°C
Min. temperature -40°C
Packaging Type Bulk
Switch position 1 x On/(On)/On

Reviews

Be the first to submit a review

Trustpilot