Christmas Opening Hours and Delivery Dates here
C & K Switches TFCJL3SP004AC Microswitch 250V 20A SPDT Momentary Panel Mount

C & K Switches TFCJL3SP004AC Microswitch 250V 20A SPDT Momentary Panel Mount

Order Code:

08-7212

Brand: C & K Switches MPN: TFCJL3SP004AC EAN-13: 2050007615262

Discontinued


The C & K Switches TFCJL3SP004AC Microswitch is a durable miniature switch rated for 250 V and 20 A. It features a configuration of On/(On)/On, making it versatile for various control applications. Commonly used in industrial equipment, it provides reliable operations in compact environments.
Type Microswitch
Current Rating (Amps) 20A
Connection Type C CEE 7/16 plug 6.3 mm
Electrical lifespan 300000
Max. temperature +85°C
Min. temperature -40°C
Packaging Type Bulk
Switch position 1 x On/(On)/On
Switching Voltage 250V

Trustpilot