C & K Switches SDS004R Microswitch 12V DC 100mA SPST Surface Mount Momentary

Image Representative of Range

C & K Switches SDS004R Microswitch 12V DC 100mA SPST Surface Mount Momentary

MPN
SDS004R
EAN-13
2050007606109
Order Code
08-7210
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

C & K Switches manufactures the SDS004R microswitch, a miniature switch designed to handle 12 V DC and 100 mA. This micro switch features a 1 x Off/(On) configuration and comes in a single piece tape package. It is ideal for applications requiring precise, reliable switching in compact electronic devices.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Connection SMT
Electrical lifespan 50000
Maximum Temperature +85°C
Min. temperature -40°C
Packaging Type Tape
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot