The Littelfuse SDS002R is a surface mount switch featuring a single-pole single-throw normally closed configuration.
It is designed for right angle mounting, offering a compact solution for circuit integration.
These switches are commonly used in consumer electronics, industrial controls, and telecommunications equipment.
Their reliable performance makes them ideal for applications requiring frequent operation and high durability.
| Type |
Microswitch |
| Contact Configuration |
SPST |
| Switch Function |
On/(On) |
| Current Rating (Amps) |
100mA |
| Voltage Rating - AC |
N/A (VDC Rated) |
| Voltage Rating - DC |
12 |
| Connection |
SMT |
| Electrical lifespan |
50000 |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Packaging Type |
Tape |
| Switch position |
1 x On/(On) |
| Switching Voltage |
12V DC |