C & K Switches SDS001R Microswitch SPST 12V DC 100mA Momentary Surface Mount

Image Representative of Range

C & K Switches SDS001R Microswitch SPST 12V DC 100mA Momentary Surface Mount

MPN
SDS001R
EAN-13
2050007606062
Order Code
08-7208
Country of Origin
China
View Full Product Range (10)

Discontinued


C & K Switches manufactures the SDS001R microswitch, a versatile miniature switch rated at 12 V DC and 100 mA. It features an Off/(On) configuration, making it suitable for precision control tasks. Typical applications include use in electronic devices and circuits requiring reliable and compact switch mechanisms.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Connection SMT
Electrical lifespan 50000
Maximum Temperature +85°C
Min. temperature -40°C
Packaging Type Tape
Switch position 1 x Off/(On)
Switching Voltage 12V DC

Trustpilot