C & K Switches KSA0M911LFTR Pushbutton Switch SPST Momentary 0.05A 32VDC IP60

Image Representative of Range

C & K Switches KSA0M911LFTR Pushbutton Switch SPST Momentary 0.05A 32VDC IP60

MPN
KSA0M911LFTR
EAN-13
2050007599661
Order Code
08-7158
Country of Origin
France
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.473
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

C & K Switches manufactures the KSA0M911LFTR pushbutton switch, designed with an IP60 rating and capable of handling up to 50 mA. It features a momentary action with an Off/(On) configuration, ideal for applications requiring intermittent operation. Commonly used in electronic devices, it suits environments that do not require dust-tight protection.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 50mA
Mounting N/A
Voltage Rating 32V
Illumination N/A
Panel Cutout Dimensions N/A
Electrical lifespan 100000
Engineering Part No Y33R91115FPLFT
IP Rating IP60
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type Thru-hole
Packaging Type Bulk

Reviews

Be the first to submit a review

Trustpilot