C & K Switches KM1101RR02QE Pushbutton Switch SPST Momentary 125VDC 250mA

Image Representative of Range

C & K Switches KM1101RR02QE Pushbutton Switch SPST Momentary 125VDC 250mA

MPN
KM1101RR02QE
EAN-13
2050007597346
Order Code
08-7155
Country of Origin
Vietnam
View Full Product Range (25)

Discontinued


C & K Switches manufactures the KM1101RR02QE pushbutton switch, which operates at 125 V AC and 125 V DC with a current rating of 250 mA. This single pole switch features an off-(on) configuration, suitable for intermittent use. Common applications include industrial controls, instrumentation, and telecommunications.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 250mA
Voltage Rating 125V
Panel Cutout Dimensions 6.35
Casing/button Colour White
Electrical lifespan 10000
Maximum Temperature +85°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 6.35mm

Trustpilot