C & K Switches ATS2D1GNCLFS Switch Pushbutton 32VDC 50mA SPST IP54 Momentary

Image Representative of Range

C & K Switches ATS2D1GNCLFS Switch Pushbutton 32VDC 50mA SPST IP54 Momentary

MPN
ATS2D1GNCLFS
EAN-13
2050007613619
Order Code
08-7129
Country of Origin
France
View Full Product Range (25)

Discontinued


C & K Switches manufactures the ATS2D1GNCLFS pushbutton, designed for handling 32 V DC and 50 mA with a 1 x On/(On) configuration. It is rated IP54, making it suitable for protection against dust and splashes, typically used in consumer electronics and control panels. The switch provides reliable performance in environments demanding frequent operation and long lifespan.
Type Pushbutton
Contact Configuration 1 x On/(On)
Switch Function Off-(On)
Current Rating 50mA
Mounting Panel
Voltage Rating 32V
Panel Cutout Dimensions 6.35
Electrical lifespan 5000
Engineering Part No Y56B2D120FPLFS
IP Rating IP54
Mounting Type Surface Mount
Packaging Type Tape
Switching Voltage 32V DC

Trustpilot