C & K Switches A216132Y2NZNQ Key Switch 125V 2.5A DP4T Keylock Actuator

C & K Switches A216132Y2NZNQ Key Switch 125V 2.5A DP4T Keylock Actuator

Order Code:

08-7127

Brand: C & K Switches MPN: A216132Y2NZNQ EAN-13: 2050007589334

Discontinued


The C & K Switches A216132Y2NZNQ key switch is a versatile component designed to handle up to 125 V and 2.5 A with a unique 2 x On/On/On/On configuration. Featuring 4 x 30° positions, it is ideal for applications requiring multiple switching options, such as industrial control panels and security systems. Manufactured by C & K Switches, this robust switch ensures reliability in demanding environments.
Type Key switch
Number of Positions 2 x On/On/On/On
Current Rating 2.5A
Connection Soldering
Contact Material Silver
Recess diameter 19.30mm
Switch postions 4
Switching angle 4 x 30 °
Switching Voltage 125V

You may also like


Trustpilot