C & K Switches A10903RNCQE Rotary Switch 9 Positions 125V 0.35A SP9T

Image Representative of Range

C & K Switches A10903RNCQE Rotary Switch 9 Positions 125V 0.35A SP9T

MPN
A10903RNCQE
EAN-13
2050007588801
Order Code
08-7122
Country of Origin
Vietnam
View Full Product Range (15)

Discontinued


C & K Switches manufactures the A10903RNCQE rotary switch, which operates at 125 V/125 V DC with a current rating of 2.50 A. Featuring nine switch positions with 1 x 30° increments, this switch is ideal for applications requiring precision and reliable operation. It is typically used in electronic and industrial control equipment.
Type Rotary switch
Number of Positions 9
Index Stops 9
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Contact Material Silver
Length 9.53mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 14.48mm
Switch position 1 x On/Off
Switch postions 9

Trustpilot