C & K Switches 8631ZGD2 Pushbutton Switch SPST 120V/28V 500mA Panel Mount

Image Representative of Range

C & K Switches 8631ZGD2 Pushbutton Switch SPST 120V/28V 500mA Panel Mount

MPN
8631ZGD2
EAN-13
2050007588290
Order Code
08-7116
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

C & K Switches manufactures the 8631ZGD2 pushbutton, designed for 120 V or 28 V DC and rated at 500 mA. This pushbutton features a momentary action with Off/(On) configuration, making it suitable for various control applications. Typical uses include electronic devices where a temporary connection is needed for activation.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Off-(On)
Current Rating 500mA
Mounting Panel
Voltage Rating 28V
Panel Cutout Dimensions 6.35
Casing/button Colour Black
Connection Soldering
Electrical lifespan 250000
Maximum Temperature +65°C
Min. temperature -30°C
Mounting Type Panel Mount, Rear, Threaded
Packaging Type Bulk
Recess Diameter 4.37mm

Reviews

Be the first to submit a review

Trustpilot