C & K Switches 1103M2S3AQE2 1000 Slide Switch 120VAC 28VDC 6A On/Off/On

MPN
1103M2S3AQE2
EAN-13
2050011245844
Order Code
16-0095
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

C & K Switches 1103M2S3AQE2 is a slide switch from the 1000 Series, designed for reliable control in electrical circuits. This component supports a current rating of 6 amperes and operates effectively at voltages of up to 120 volts AC or 28 volts DC. It features a single pole with an On/Off/On functionality, making it versatile for applications requiring multiple operational modes. Commonly utilised in audio equipment, instrumentation panels, and other electronic devices, this switch offers precise control in small form factor designs. The robust construction ensures durability and consistent performance in demanding environments.
Type Slide Switch 1000 Series
Contact Configuration SPDT
Number of Positions 2
Switch Function Off/On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Connection Print (right-angle)
Contact Material Copper silver plated
Content 1
Electrical lifespan 40000
Lighting Type None
Product Type Slide switch
Switch position 1 x On/Off/On
Switching current (max.) 6A

Reviews

Be the first to submit a review

Trustpilot