C & K S602031MS08Q Slide Switch DPDT 6 Pos 125VDC PCB Solder Terminals

Image Representative of Range

C & K S602031MS08Q Slide Switch DPDT 6 Pos 125VDC PCB Solder Terminals

MPN
S602031MS08Q
EAN-13
2050007604341
Order Code
08-7203
Country of Origin
Vietnam
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

C & K Switches manufactures the S602031MS08Q slide switch with a voltage rating of 125 V and a current capacity of 12 A. This switch provides a dual On/On configuration and is supplied in bulk packaging as a single unit. It is typically used in electronics requiring reliable switching, such as home appliances and industrial control systems.
Type Slide switch
Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 12A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Electrical lifespan 10000
Length 8.51mm
Packaging Type Bulk
Switch position 2 x On/On
Switching Voltage 125V

Reviews

Be the first to submit a review

Trustpilot