C & K   MB04L1NZQF Rotary Switch 4 Positions IP67 0.25A 28VDC Panel Mount

C & K MB04L1NZQF Rotary Switch 4 Positions IP67 0.25A 28VDC Panel Mount

Order Code:

08-7176

Brand: C & K Switches MPN: MB04L1NZQF EAN-13: 2050007599210

Discontinued


C & K Switches manufactures the MB04L1NZQF rotary switch which operates at 125 V, 28 V DC, and 250 mA, offering four switch positions with IP67 protection. This robust switch is ideal for demanding environments where dust and water resistance are crucial. Common applications include industrial equipment, automotive controls, and other precision instrumentation.
Type Rotary switch
Current Rating (Amps) 250mA
Axle Ø 3.17mm
Connection Soldering
Contact Material Copper alloy
IP Rating IP67
Length 10.16mm
Lighting Type None
Max. temperature +85°C
Min. temperature -30°C
Recess depth 14.86mm
Switch position 2 x On/Off
Switch postions 4

Trustpilot