C.K C9037 Knife Folding Spear Point Blade Black Plastic Scales Lanyard

Image Representative of Range

C.K C9037 Knife Folding Spear Point Blade Black Plastic Scales Lanyard

MPN
C9037
Brand
CK Tools
EAN-13
5013969085006
Order Code
11-5544
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

The C.K C9037 Folding Knife is a compact and versatile tool ideal for on-the-go tasks. Featuring a sleek black design, it is a part of the pocket toolkit range offering durability and convenience. This folding knife is perfect for outdoor activities and everyday cutting needs.
Type Folding knife
Factory colour Black
Length (closed) 9.5cm
Material Stainless steel
Size 95 mm 3.3/4"
Weight 55g

Reviews

Be the first to submit a review

Trustpilot