C.K C8061 Nail Clipper 90mm Nickel Forged Screw Adjust Curved Blades

Image Representative of Range

C.K C8061 Nail Clipper 90mm Nickel Forged Screw Adjust Curved Blades

MPN
C8061
Brand
CK Tools
EAN-13
5013969072600
Order Code
11-5539
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.24 £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

The C.K nail clipper, model C8061, features a 90 mm nickel finish for durability and precision. Manufactured by C.K, it offers robust performance for personal grooming tasks. Its typical application is trimming nails effectively at home or on-the-go.
Type Nail clipper
Length 90mm
Handle Colour Nickel
Weight 15g

Reviews

Be the first to submit a review

Trustpilot