C.K C8060 Nail Clipper 90mm Nickel Plated Forged Screw Adjustment

Image Representative of Range

C.K C8060 Nail Clipper 90mm Nickel Plated Forged Screw Adjustment

MPN
C8060
Brand
CK Tools
EAN-13
5013969072501
Order Code
11-5538
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The C.K C8060 nail clipper, 90 mm in length, is nickel-plated for durability and precision. Manufactured by C.K, it is designed for efficient and clean nail trimming. Ideal for personal grooming, this compact clipper is suitable for everyday use.
Type Nail clipper
Length 90mm
Handle Colour Nickel
Weight 15g

Reviews

Be the first to submit a review

Trustpilot