Christmas Opening Hours and Delivery Dates here
C & K   A11203RNZQE Rotary Switch 12 Positions 0.35A 125VDC Flat Actuator

Image Representative of Range

C & K A11203RNZQE Rotary Switch 12 Positions 0.35A 125VDC Flat Actuator

Order Code:

08-7123

Brand: C & K Switches MPN: A11203RNZQE EAN-13: 2050007588870
Qty Unit Price (Ex VAT)
1+ £13.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

The C & K Switches A11203RNZQE rotary switch features a maximum rating of 125 V DC and 2.50 A, with 12 positions and a 30-degree indexing. This versatile switch is typically used for circuit selection and control applications across various electronic devices. As a reliable component, it ensures precise switching in demanding environments.
Type Rotary switch
Current Rating (Amps) 2.50A
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Connection Soldering
Contact Material Silver
Length 9.53mm
Lighting type None
Max. temperature +85°C
Min. temperature -30°C
Recess depth 20.83mm
Switch position 1 x On/Off
Switch postions 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot