C & K A10803RNCGK Rotary Switch 8 Positions SP8T 125V Solder Terminal

Image Representative of Range

C & K A10803RNCGK Rotary Switch 8 Positions SP8T 125V Solder Terminal

MPN
A10803RNCGK
EAN-13
2050007588764
Order Code
08-7121
Country of Origin
Vietnam
View Full Product Range (15)

Discontinued


C & K Switches manufactures the A10803RNCGK rotary switch, featuring 8 switch positions with a 30-degree indexing angle and a current rating of 2.50 A at 125 V DC. This component is ideal for applications requiring precise selection of multiple circuit options, such as in electronics control panels. Its robust design ensures reliable performance in various electrical devices.
Type Rotary switch
Number of Positions 8
Index Stops 8
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft
Angle of Throw 1 x 30 °
Axle Ø 6.35mm
Contact Material Silver
Length 9.53mm
Lighting Type None
Maximum Temperature +85°C
Min. temperature -30°C
Recess depth 14.48mm
Switch position 1 x On/Off
Switch postions 8

Trustpilot