C & K 1101M1S2ZQE2 Slide switch 120 V 6 A On/On Bulk pack

MPN
1101M1S2ZQE2
EAN-13
2050007570363
Order Code
16-0094
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

C & K 1101M1S2ZQE2 is a robust slide switch engineered for efficiency and reliability in electronic circuits. This switch is designed to handle a maximum voltage of 120 volts and a current of 6 amperes, making it suitable for a variety of low to medium power applications. It features an On/On configuration, providing two distinct positions that lend themselves to tasks such as signal switching and mode selection in electronic devices. The slide mechanism ensures a smooth transition, making it ideal for use in audio equipment, consumer electronics, and instrumentation where precise and reliable toggling is required. Its construction allows for sound performance in bulk installations, ensuring durability in integrated systems.
Type 1101M1S2ZQE2
Contact Configuration SPDT
Switch Function On-On
Current Rating (Amps) 6A
Actuator Type Raised Actuator
Contact Material Copper silver plated
Content 1
Electrical lifespan 40000
Length 3.56mm
Product Type Slide switch
Switch position 1 x On/On
Switching current (max.) 6A
Switching Voltage 120V

Reviews

Be the first to submit a review

Trustpilot