C-Control CC-6312696 CDI-075-1C1 Inverter 0.75kW 230V IP20 Modbus CANopen

Image Representative of Range

C-Control CC-6312696 CDI-075-1C1 Inverter 0.75kW 230V IP20 Modbus CANopen

MPN
CC-6312696
Brand
C-Control
EAN-13
4053199948529
Order Code
08-7391
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £413.75 £351.69
10+ £337.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The C-Control Frequency Inverter CDI-075-1C1 is a single-phase unit rated at 0.75 kW and operates on 230 V. Manufactured by C-Control, this inverter is ideal for adjusting motor speeds in various applications. It is commonly used in controlling and optimising industrial and domestic motor-driven systems.
Number of Outputs 1
Power Rating 7A
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Frequency Range 0 Hz - 120 Hz
Height 82mm
IP Rating IP20
Max. frequency 120Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute CDI-075-1C1
Network 1-phase
Output Voltage 230V AC
Type Frequency inverter
Width 123mm

Reviews

Be the first to submit a review

Trustpilot