C-Control CC-6312672 CDI-400-3C3 Inverter 4.0kW 3-Phase 400V IP20 Modbus

Image Representative of Range

C-Control CC-6312672 CDI-400-3C3 Inverter 4.0kW 3-Phase 400V IP20 Modbus

MPN
CC-6312672
Brand
C-Control
EAN-13
4053199952069
Order Code
08-7383
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £621.81 £528.54
10+ £507.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The C-Control frequency inverter CDI-400-3C3 is a high-performance device designed to efficiently manage variable speeds in three-phase motors. With a power capacity of 4.0 kW and operating at 400 V, it provides precise motor control in industrial settings. Typical applications include automated machinery, conveyors, and ventilation systems.
Number of Outputs 1
Power Rating 9.5A
Depth 221mm
Dimensions (W x H x D) 150 x 109 x 221 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 109mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute CDI-400-3C3
Network 3-phase
Type Frequency inverter
Width 150mm

Reviews

Be the first to submit a review

Trustpilot