C-Control CC-6312669 CDI-220-3C3 Inverter 2.2kW IP20 3-Phase 400V Modbus

Image Representative of Range

C-Control CC-6312669 CDI-220-3C3 Inverter 2.2kW IP20 3-Phase 400V Modbus

MPN
CC-6312669
Brand
C-Control
EAN-13
4053199952052
Order Code
08-7379
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £521.65 £443.40
10+ £425.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The C-Control Frequency Inverter CDI-220-3C3, model number CC-6312669, is a 2.2 kW, 3-phase device designed for use with 400 V systems. It enables precise control of motor speeds, making it ideal for industrial automation and machinery applications. This frequency converter ensures efficient and reliable performance in demanding environments.
Number of Outputs 1
Power Rating 5.8A
Depth 221mm
Dimensions (W x H x D) 150 x 109 x 221 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 109mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute CDI-220-3C3
Network 3-phase
Type Frequency inverter
Width 150mm

Reviews

Be the first to submit a review

Trustpilot