C-Control CC-6312654 Frequency Inverter 0.75 kW 1-Phase 230 V IP20

Image Representative of Range

C-Control CC-6312654 Frequency Inverter 0.75 kW 1-Phase 230 V IP20

MPN
CC-6312654
Brand
C-Control
EAN-13
4053199948444
Order Code
08-7360
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £237.99 £204.90
10+ £196.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

C-Control manufactures the CDI-075-1C3 frequency inverter, identifiable with the code CC-6312654. It boasts a power rating of 0.75 kW and operates on a single-phase 230 V supply, making it suitable for small motor applications. Typical uses include speed control in HVAC systems and automation equipment.
Number of Outputs 1
Power Rating 4.3A
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute CDI-075-1C3
Network 1-phase
Type Frequency inverter
Width 123mm

Reviews

Be the first to submit a review

Trustpilot