BY396 Diotec Silicon Rectifier Diode 3A 100V

MPN
BY396
Brand
Diotec
EAN-13
2050001282620
Order Code
50-3070
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.258
40+ £0.201
100+ £0.144
260+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 622 in stock

A 3A axial-leaded rectifier diode With a VRRM of 100V and a fast recovery time.


  • Through-hole mounting
  • UL 94V-0 Classification
Type Rectifier Diode
Current 3A
Forward Voltage 1.2V
Peak Reverse Voltage 100V
Package Style DO-201
Thermal Resistance 25°C/W

Reviews

Be the first to submit a review

Trustpilot