BWT 626883 AQUALIZER Home Water filter 2.7l White

MPN
626883
Brand
BWT
EAN-13
9022000019678
Order Code
18-7333
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BWT 626883 AQUALIZER Home Water filter 2.7 l White is a high-capacity filtration system designed to improve the quality of domestic water supply. This product features a 2.7-litre reservoir, facilitating the efficient removal of impurities and enhancing the taste and safety of drinking water through advanced filtration technology. Engineered for use in residential environments, it is suitable for reducing levels of chlorine, lime scale, and other contaminants found in tap water. The device contributes effectively to the maintenance of household water systems and appliances by mitigating potential mineral build-up, ensuring prolongation of their operational life.
Type Water filter
Colour White
Product Type Water filter

Reviews

Be the first to submit a review

Trustpilot