Bussmann100 FE HRC Fuse 100A 690V AC/500V DC Quick Response

MPN
100 FE
EAN-13
4064161268439
Order Code
08-7059
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bussmann by Eaton manufactures the 100 FE 100 FE HRC fuse, which is screw-type and rated at 100 A, 690 V AC or 500 V DC for quick response. This high rupture capacity fuse is typically used in industrial and commercial settings for reliable circuit protection. Its design ensures fast operation during fault conditions, safeguarding electrical systems.
Type HRC fuse
Current Rating 100A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot