Bussmann LPJ-40SP 600V AC/300V DC, 40A, Dual Element, Time-Delay Fuse

Image Representative of Range

Bussmann LPJ-40SP 600V AC/300V DC, 40A, Dual Element, Time-Delay Fuse

MPN
LPJ-40SP
EAN-13
2050002420649
Order Code
64-3028
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.94 £108.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This time-delay fuse from Bussmann has been designed with an optional open fuse indication on select ratings (see data sheets).

Other features include the separate overload and short-circuit elements, providing time delay for sizing of high inrush loads linked with Class J current limitation, while selective coordination ratio of 2:1 (within low-peak fuse family) prevents electrical shutdowns from extending beyond the failed circuit.

Series combination ratings with branch circuit breakers allows broad range of coverage, independent of breaker manufacturer.


  • Minimum 10sec time delay at 500% overload
  • Minimises needless fuse openings due to temporary overloads and transient surges
  • Provides back-up protection against motor burnout (from overload or single-phasing)
  • High interrupting rating to safely interrupt overcurrents up to 300,000A
  • High degree of current limitation due to the fast speed-of response to short-circuits
  • Faster response to damaging short-circuit currents
  • Reduces let-through thermal and magnetic forces
  • Length: 60.5mm
  • Diameter: 26.9mm
  • Nominal current: 40A
  • Nominal voltage: 600V AC
  • Manufacturer's part LPJ-40SP
Type Time delay fuse
Length 60.5mm
Diameter 29.6mm
Current Rating 40A
Fuse Type Time delay
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot