Bussmann LP-CC-3 600V AC/300V DC, 3A Time-Delay Fuse

MPN
LP-CC-3
EAN-13
2050002420397
Order Code
64-3003
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £45.85 £42.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This time-delay fuse from Bussmann has been designed to meet the needs of control circuit transformer protection. Compatible with inrush characteristics of small control transformers, the fuse also has current limitation at Class CC levels. The time delay coupled with Class CC current- limiting response provides close sizing on small motor and  relay circuits, and maximum component short-circuit current rating protection. The 200kA interrupting rating provides high ratings for control circuit locations.The inventory consolidation of 13⁄32 x 1 1⁄2 in supplementary fuse reduces SKU investment and minimises potential for misapplying fuse. Selective coordination ratio of 2:1 (within low-peak fuse family) prevents electrical shutdowns from extending beyond the failed circuit.
  • LP-CC LOW-PEAK Yellow™ Fuse
  • 200,000A Interrupting Rating
  • Use where either a time-delay or fast-acting fuse is needed
  • Superior Motor Protection
  • Length: 38.1mm
  • Diameter: 10.3mm
  • Nominal current: 3A
  • Nominal voltage: 600V AC
  • Manufacturer's part LP-CC-3
Type Time delay fuse
Current Rating 3A
Length 38.1mm
Diameter 10.3mm
Fuse Type Time delay
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot