Bussmann FWP-32A22FI 690V/700V, 32A, High Speed Fuse

MPN
FWP-32A22FI
EAN-13
4064161266589
Order Code
64-3080
Qty Unit Price (Ex VAT)
1+ £39.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This high speed fuse from Bussmann is a ferrule style fuse with indicating striker. Designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Fuse features: Ferrule
  • With indicating striker
  • Micro fuse
  • Length: 58mm
  • Diameter: 22mm
  • Nominal current: 32A
  • Nominal voltage: 690V AC
  • Manufacturer's part FWP-32A22FI
Type Micro fuse
Current Rating 32A
Length 58mm
Diameter 22mm
Fuse Type High speed
Nominal Voltage 690V

Reviews

Be the first to submit a review

Trustpilot